Nexperia Schmitt Trigger Input 74LVC1G14GX4-Q100Z Schmitt Trigger Inverter 3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 42,675

(exc. VAT)

Kr. 53,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 975 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475Kr. 1,707Kr. 42,68
500 - 975Kr. 1,13Kr. 28,25
1000 - 2475Kr. 1,116Kr. 27,90
2500 - 4975Kr. 1,103Kr. 27,58
5000 +Kr. 1,089Kr. 27,23

*price indicative

Packaging Options:
RS Stock No.:
243-4418
Mfr. Part No.:
74LVC1G14GX4-Q100Z
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Schmitt Trigger Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

3

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

7ns

Mount Type

Surface

Minimum Supply Voltage

0.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-55°C

Logic Family

CMOS

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC, RoHS

Width

0.65mm

Series

74LVC1G14-Q100

Height

0.35mm

Length

0.65mm

Automotive Standard

No

The Nexperia single inverter with schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Wide supply voltage range from 0.8 V to 3.6 V

CMOS low power dissipation

High noise immunity

Overvoltage tolerant inputs to 3.6 V

Low static power consumption like ICC = 0.9 μA (maximum)

Latch-up performance exceeds 100 mA per JESD 78 Class II

Low noise overshoot and undershoot < 10 % of VCC

IOFF circuitry provides partial Power-down mode operation

Wave and pulse shaper

Astable multivibrator

Monostable multivibrator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy