SMC Nozzle, Nozzle for use with Ioniser
- RS Stock No.:
- 716-382
- Mfr. Part No.:
- IZN10-G-500-X216
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
Kr. 2 379,41
(exc. VAT)
Kr. 2 974,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 379,41 |
*price indicative
- RS Stock No.:
- 716-382
- Mfr. Part No.:
- IZN10-G-500-X216
- Brand:
- SMC
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
| Brand | SMC | |
| Accessory Type | Nozzle | |
| Product Type | Nozzle | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Nozzle | ||
Product Type Nozzle | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Bar Nozzle (straight type) accessory for Ionizer is designed for precise static electricity elimination and dust removal in industrial environments. Enables static elimination over wider areas and at a long range when used with the appropriate ionizer head. The ionizer prevents static damage during assembly of sensitive electronic components. This bar nozzle accessory must ne ordered seperately.
Constructed with robust materials for durability in industrial environment
Removable electrode needle for easy cleaning or replacement, minimizing downtime
Helps maintain a particulate-free environment
Ensures materials align correctly and prevents dust attraction in high-speed processes
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies