Eaton Surface Mount Isolator Switch - 20A Maximum Current
- RS Stock No.:
- 251-515
- Mfr. Part No.:
- 207482 T0-1-SOND*/I1/SVB-SW
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-515
- Mfr. Part No.:
- 207482 T0-1-SOND*/I1/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Maximum Current | 20A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 20A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Non standard switch is a 20 A surface mounted rotary cam switch designed for industrial applications. It features 1 contact unit and a STOP function, providing a reliable means of disconnecting power. The switch is equipped with a black rotary handle and a locking ring, ensuring secure operation and easy manual control. With a compact design, it is ideal for use in control panels or equipment requiring a simple, effective switching solution.
Compliance to IEC/EN 60204 and IEC/EN 60947
Compliance to VDE 0660 and IEC/EN 60947-3
Compliance to VDE 0660 and IEC/EN 60947-3
Related links
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- 2074 Rotary Switch, 20A
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW