Eaton Surface Mount Isolator Switch - 63A Maximum Current
- RS Stock No.:
- 252-053
- Mfr. Part No.:
- 207511 T5B-1-SOND*/I4/SVB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 252-053
- Mfr. Part No.:
- 207511 T5B-1-SOND*/I4/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Maximum Current | 63A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 63A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Non Standard Switch is a surface-mounted switch designed for emergency switching off applications. It features a single contact unit, a red rotary handle for easy operation, and a yellow locking ring for safety. With a current rating of 63 A, this switch is ideal for industrial and commercial environments where quick disconnection and safety are essential. The T5B series ensures reliable performance and complies with emergency shutdown requirements.
IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
VDE 0660 certified
Related links
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 3P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 2P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 2075 Rotary Switch, 63A
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current