ABB 4-Pole Surface Mount Switch Disconnector -, 0pA

Subtotal (1 unit)*

Kr. 10 762,92

(exc. VAT)

Kr. 13 453,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 762,92

*price indicative

RS Stock No.:
232-0278
Mfr. Part No.:
1SDA068213R1 XT4D 250 FF
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Surface Mount

Auxiliary Contacts Available

No

Terminal Type

Screw

Series

XT4D

Switching Current

0pA

Minimum Operating Temperature

0°C

Length

82.5mm

Depth

82.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

140mm

COO (Country of Origin):
IT
The ABB Switch disconnector has 4 pole with front terminals.

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy