ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 125A, 45 kW
- RS Stock No.:
- 235-1794
- Mfr. Part No.:
- 1SCA022555R7820
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 4 496,92
(exc. VAT)
Kr. 5 621,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 496,92 |
*price indicative
- RS Stock No.:
- 235-1794
- Mfr. Part No.:
- 1SCA022555R7820
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 125A | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 750V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 45kW | |
| Length | 300mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 135mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Switching Current 125A | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 750V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 45kW | ||
Length 300mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 135mm | ||
Width 200mm | ||
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions