Allen Bradley 3-Pole Front Switch Disconnector -, IP20, 32A, 7.5 kW

Subtotal (1 unit)*

Kr. 496,04

(exc. VAT)

Kr. 620,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 496,04

*price indicative

RS Stock No.:
269-3128
Mfr. Part No.:
194E-E32-1753
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Front

IP Rating

IP20

Auxiliary Contacts Available

Yes

Switching Current

32A

Switching AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Switching Power

7.5kW

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE, UL 508 CSA C22.2

RoHS Status: Exempted

COO (Country of Origin):
PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.

IP2 protection

Optional IP66 operating handles available

Short circuit rating of 5 kA

Positive guided actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy