Allen Bradley 3-Pole Front Switch Disconnector -, IP20, 32A, 7.5 kW
- RS Stock No.:
- 269-3129
- Mfr. Part No.:
- 194E-E32-3753
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 1 227,17
(exc. VAT)
Kr. 1 533,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 227,17 |
*price indicative
- RS Stock No.:
- 269-3129
- Mfr. Part No.:
- 194E-E32-3753
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5kW | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Front | ||
IP Rating IP20 | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5kW | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.
IP2 protection
Optional IP66 operating handles available
Short circuit rating of 5 kA
Positive guided actuation
Related links
- Allen Bradley 3-Pole Front Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 25A, 7.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 80A, 30 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 40A, 15 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 16A, 5.5 kW