EAO Keypad Cap for 09 Series Keypads
- RS Stock No.:
- 241-2075
- Distrelec Article No.:
- 302-57-934
- Mfr. Part No.:
- 09-0S12.C000237
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 71,64
(exc. VAT)
Kr. 89,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 71,64 |
| 10 - 99 | Kr. 67,37 |
| 100 + | Kr. 55,12 |
*price indicative
- RS Stock No.:
- 241-2075
- Distrelec Article No.:
- 302-57-934
- Mfr. Part No.:
- 09-0S12.C000237
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Keypad Cap | |
| For Use With | 09 Series Keypads | |
| Standards/Approvals | ISO, RoHS, REACH, EN | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad Cap | ||
For Use With 09 Series Keypads | ||
Standards/Approvals ISO, RoHS, REACH, EN | ||
- COO (Country of Origin):
- DE
EAO Series 09 Standard Symbol Inserts, for use with EAO Series 09 Keypads such as 09-0075.3142 (241-2020) & 09-0075.3132 (241-2019). These inserts are easily interchangeable using the removal tool 09-0A00.0001 (241-2021) and are available with ISO 7000 symbols as per parts 09-0Sxx.xxxx.
Related links
- EAO Keypad Cap for 09 Series Keypads
- EAO Keypad Cap for Rugged Keypad 6PB
- EAO Keypad Cap for 9 Series
- Storm Keypad Cap for 1000 Series
- APEM Keycaps for Keyboard Switch
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V