MARTOR Steel Trapezoid Auto-Retractable 18.9 mm, 10 per Package
- RS Stock No.:
- 265-0226
- Mfr. Part No.:
- 65232
- Brand:
- MARTOR
Subtotal (1 pack of 10 units)*
Kr. 149,86
(exc. VAT)
Kr. 187,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 760 unit(s) shipping from 09 November 2026
- Plus 1 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 14,986 | Kr. 149,86 |
*price indicative
- RS Stock No.:
- 265-0226
- Mfr. Part No.:
- 65232
- Brand:
- MARTOR
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
| Brand | MARTOR | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Trapezoid | |
| Material | Steel | |
| Heavy Duty | No | |
| Blade Type | Auto-Retractable | |
| Blade Width | 18.9mm | |
| Number of Pieces | 10 | |
| Blade Length | 50.1mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife Blade | ||
Blade Shape Trapezoid | ||
Material Steel | ||
Heavy Duty No | ||
Blade Type Auto-Retractable | ||
Blade Width 18.9mm | ||
Number of Pieces 10 | ||
Blade Length 50.1mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The MARTOR trapezoidal blades are available in a 10 in a safety dispenser. The blade facets have a double bevel edge ground & which provides a safety feature with rounded blade tips. This blade is made of steel.
Double bevel edge ground
Rounded blade tips
0.63 mm material thickness
Related links
- MARTOR Steel Auto-Retractable 10 per Package
- MARTOR Steel Round Edge Auto-Retractable 10 per Package
- Bosch Steel Trapezoid Knife 10 per Package
- Bosch Steel Trapezoid Knife Blade 10 per Package
- Bosch Molybdenum Steel 63 mm 19 mm, 10 per Package
- MARTOR Steel Cutter Blade 10 per Package
- MARTOR Steel Knife Blade 10 per Package
- MARTOR Steel Knife Blade 10 per Package