Aten USB Extender over Cat5 KVM Extender 50 m

Subtotal (1 unit)*

Kr. 2 488,15

(exc. VAT)

Kr. 3 110,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 488,15

*price indicative

RS Stock No.:
285-4509
Distrelec Article No.:
301-84-700
Mfr. Part No.:
UCE3250
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Sub Type

Extender

Number of Ports

8

Keyboard/Mouse Connection Type

USB

Transmission Method

Cat5

Extension Distance

50m

Power Consumption

13W

Receiver Depth

63.3mm

Receiver Height

24.1mm

Receiver Width

110.4mm

Standards/Approvals

RoHS

Transmitter Depth

67mm

Transmitter Width

60.2mm

Transmitter Height

23.7mm

COO (Country of Origin):
TW
The Aten 4 port USB 2.0 Cat 5 Extender is a two unit device that serves as a USB hub and a USB extender. The unit can connect as many as 4 USB peripherals from up to 50 meters away from your computer over an Ethernet Cable. With its durable metal housing, this high quality USB extender provides a fast and flexible solution for industrial applications. In addition, the compact size and integrated wall mounting enables space saving installation.

Plug and play

High speed USB 2.0 compliant

Receives up to 4 USB peripherals of all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy