Aten USB Extender over USB KVM Extender 12 m

Subtotal (1 unit)*

Kr. 1 058,81

(exc. VAT)

Kr. 1 323,51

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
  • Plus 8 left, shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 058,81

*price indicative

RS Stock No.:
285-4511
Mfr. Part No.:
UE2120
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Number of Ports

7

Sub Type

Extender

Keyboard/Mouse Connection Type

USB

Transmission Method

USB

Extension Distance

12m

Receiver Height

1.7mm

Standards/Approvals

USB 2.0 / 1.1 Standards

Receiver Width

4.1mm

COO (Country of Origin):
TW
The Aten 12m USB 2.0 Extender Cable allows users to extend the distance between a computer and USB device up to 12 meters via the active extender cable. USB signals transmitted through these cables maintain optimal signal integrity and meet USB 2.0 standards.

Multiplatform support

No additional driver required

No power adapter required

Lockable mechanical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy