Aten USB Extender over USB KVM Extender 15 m
- RS Stock No.:
- 285-4514
- Distrelec Article No.:
- 303-72-255
- Mfr. Part No.:
- UE3315A
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 2 608,44
(exc. VAT)
Kr. 3 260,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 608,44 |
*price indicative
- RS Stock No.:
- 285-4514
- Distrelec Article No.:
- 303-72-255
- Mfr. Part No.:
- UE3315A
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Extender | |
| Keyboard/Mouse Connection Type | USB | |
| Sub Type | Extender | |
| Number of Ports | 2 | |
| Transmission Method | USB | |
| Extension Distance | 15m | |
| Standards/Approvals | RoHS, USB3.2 Gen1 / 2.0 / 1.1 | |
| Transmitter Depth | 81.9mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Extender | ||
Keyboard/Mouse Connection Type USB | ||
Sub Type Extender | ||
Number of Ports 2 | ||
Transmission Method USB | ||
Extension Distance 15m | ||
Standards/Approvals RoHS, USB3.2 Gen1 / 2.0 / 1.1 | ||
Transmitter Depth 81.9mm | ||
- COO (Country of Origin):
- TW
The Aten USB3.2 Gen1 Extender Cable allows users to extend the distance between the computer and USB devices up to 15 m. It provides a quick and high quality cost effective solution for all kinds of professional environments like hospitals, factories or business facilities.
Ultra slim design
Multiplatform support
Unique locker head design
Additional power adapter included
Related links
- Aten USB Extender over USB KVM Extender 12 m
- Aten USB Extender over Cat5 KVM Extender 50 m
- Aten USB Extender DisplayPort over Cat6 KVM Extender 100 m
- Aten 1 USB Extender VGA over USB KVM Extender 150 m
- StarTech.com USB Extender over USB KVM Extender 1 km
- Aten USB Extender HDBase T over HDBaseT KVM Extender 100 m
- Aten 1 USB Extender DVI-D over Cat6 KVM Extender 150 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 200 m