Phoenix Contact

Subtotal (1 unit)*

Kr. 365,70

(exc. VAT)

Kr. 457,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 365,70

*price indicative

RS Stock No.:
233-3408
Mfr. Part No.:
0803979
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Standards/Approvals

cULus Recognised

COO (Country of Origin):
CN
The Phoenix Contact Label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for marking terminals without a marker groove.

Width 4.2 mm

Colour transparent

Type flat

Material polyester

Marking mounting type adhesive

Ambient temperature (operation) -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy