Wurth Elektronik LAN Ethernet Transformer
- RS Stock No.:
- 484-943
- Distrelec Article No.:
- 301-83-138
- Mfr. Part No.:
- 749945
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
Kr. 4 320,89
(exc. VAT)
Kr. 5 401,11
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 320,89 |
*price indicative
- RS Stock No.:
- 484-943
- Distrelec Article No.:
- 301-83-138
- Mfr. Part No.:
- 749945
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik LAN Ethernet Transformer 0 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer 13.5 mm 13.97 mm
- Wurth Elektronik LAN Ethernet Transformer 17.09 mm 29.67 mm 26.09 mm
- Surface Mount Lan Ethernet Transformer