Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 24.5 mm
- RS Stock No.:
- 212-5934
- Mfr. Part No.:
- 7499611420
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
Kr. 166,91
(exc. VAT)
Kr. 208,64
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 166,91 |
| 5 - 9 | Kr. 154,44 |
| 10 - 19 | Kr. 138,88 |
| 20 + | Kr. 128,36 |
*price indicative
- RS Stock No.:
- 212-5934
- Mfr. Part No.:
- 7499611420
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.5dB | |
| Mount Type | Through Hole | |
| Depth | 24.5mm | |
| Inductance | 120 μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.5dB | ||
Mount Type Through Hole | ||
Depth 24.5mm | ||
Inductance 120 μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
Related links
- Through Hole Lan Ethernet Transformer, 17.78 x 24.6 x 11.3mm
- Surface Mount Lan Ethernet Transformer, 17.78 x 10.35 x 3.2mm
- Through Hole Lan Ethernet Transformer, 26.06 x 17.58 x 11.3mm
- Through Hole Lan Ethernet Transformer, 23.88 x 17.53 x 11.3mm
- Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm
- Through Hole Lan Ethernet Transformer, 21.35 x 15.9 x 13.65mm