StarTech.com Laptop Lock 10-Pack Dual-Access Laptop Lock for use with K-Slot devices
- RS Stock No.:
- 533-460
- Mfr. Part No.:
- DUALKA10-LAPTOP-LOCK
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 533-460
- Mfr. Part No.:
- DUALKA10-LAPTOP-LOCK
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Accessory Type | 10-Pack Dual-Access Laptop Lock | |
| Product Type | Laptop Lock | |
| For Use With | K-Slot devices | |
| Standards/Approvals | TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type 10-Pack Dual-Access Laptop Lock | ||
Product Type Laptop Lock | ||
For Use With K-Slot devices | ||
Standards/Approvals TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com K-Slot Laptop Lock is designed to deter theft of laptops and other devices. The security lock features a 6.5ft (2m)cut-resistant steel cable, making it a durable and reliable solution for securing laptops, monitors, printers, and docking stations with a Kensington style slot. The hinge allows movement in two directions - 360-degree rotation around the lock head and 90-degree swivel, allowing a laptop, dock or other device to move freely and providing added convenience when locking or unlocking. Each lock comes with a 4-digit resettable combination that allows the user to set their own combination code.
10-pack K-slot laptop cable lock with 6.6ft (2m) cut-resistant steel security cable 4.4mm thick and 18mm diameter lock head
Compatible with Kensington-style slot and tested up to 442lb of pull force for strong anti-theft protection
Dual-access with user-resettable four-digit combination and two pairs of keys for IT managers to access all locks without managing multiple keys
Plastic lock spacers near the lock tip prevent scuffing on laptops or devices with three different thicknesses for a secure fit
Bulk-pack secures a wide range of K-slot devices including laptops desktops monitors docking stations and lab equipment
Hook and loop strap included for cable organization with optional anchors LTANCHOR and LTANCHORL (sold separately) for securing equipment to surfaces
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies