Allen Bradley
- RS Stock No.:
- 255-1518
- Mfr. Part No.:
- 440L-ALAT
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
Kr. 6 762,18
(exc. VAT)
Kr. 8 452,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 762,18 |
*price indicative
- RS Stock No.:
- 255-1518
- Mfr. Part No.:
- 440L-ALAT
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Housing Material | Die Cast Aluminium | |
| Standards/Approvals | EN 50100: BG :CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Housing Material Die Cast Aluminium | ||
Standards/Approvals EN 50100: BG :CE | ||
RoHS Status: Exempted
Related links
- OPTIBELT Belt Alignment Tool - Laser Class 1M
- geo-FENNEL Alignment Laser - Laser Class 2
- SKF Belt Alignment Tool - Laser Class 2
- Fluke Alignment Laser - Laser Class 2 0.2°
- SKF Shaft Alignment Tool - Laser Class 2
- geo-FENNEL Alignment Laser - Laser Class 3R
- SKF Belt Alignment Tool - Laser Class 2 0.02 °
- SKF Belt Alignment Tool - Laser Class 2 ±0.5 mm/m