- RS Stock No.:
- 179-6978
- Mfr. Part No.:
- LNC728MS01WW
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tray of 60)
Kr. 391,059
(exc. VAT)
Kr. 488,824
(inc. VAT)
Units | Per unit | Per Tray* |
60 - 60 | Kr. 391,059 | Kr. 23 463,54 |
120 - 180 | Kr. 363,293 | Kr. 21 797,58 |
240 + | Kr. 339,048 | Kr. 20 342,88 |
*price indicative |
- RS Stock No.:
- 179-6978
- Mfr. Part No.:
- LNC728MS01WW
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
LNC728MS01WW is a MOCVD fabricated 780nm band wave length laser diode with multi quantum well structure using TO-56 CAN package to ensure versatile use.
Wavelength: 783 nm (typ.)
High output power and temperature: 200 mW, Max+85°C (CW)380 mW, Max+85C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
Package
High output power and temperature: 200 mW, Max+85°C (CW)380 mW, Max+85C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
Package
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 783nm |
Optical Output Power | 200mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Infrared |
Perpendicular Beam Divergence FWHM | 19° |
Parallel Beam Divergence FWHM | 11.5° |
Maximum Operating Current | 265mA |
Dimensions | 5.6 Dia. x 3.95mm |
Width | 5.6 Dia.mm |
Height | 3.95mm |
Diameter | 5.6mm |
Series | LNC |
Reverse Voltage | 5V |
Package Type | TO-56 |
Minimum Supply Voltage | 2V |
Maximum Supply Voltage | 3V |
Supply Voltage Range | 2 → 3 V |