- RS Stock No.:
- 815-4940
- Mfr. Part No.:
- TXS2-L2-12V
- Brand:
- Panasonic
92 In stock for same day dispatch
Added
Price Each
Kr. 54,01
(exc. VAT)
Kr. 67,51
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 54,01 |
10 - 19 | Kr. 47,74 |
20 - 24 | Kr. 42,90 |
25 - 49 | Kr. 38,50 |
50 + | Kr. 34,76 |
- RS Stock No.:
- 815-4940
- Mfr. Part No.:
- TXS2-L2-12V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX-S Series
50mW nominal operating power
Outstanding surge resistance
High contact reliability
Low thermal electromotive force
Outstanding surge resistance
High contact reliability
Low thermal electromotive force
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage DC | 110V dc |
Maximum Switching Power DC | 30 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Switching Current | 1A |
Application | Telecommunications |
Coil Power | 150mW |
Electrical Life | 200000 Operations |
Isolation Coil To Contact | 1.8kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | High Contact Reliability, Outstanding Surge Resistance |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 2057Ω |
Life | 50000000 operations |