Displaytech 128240D-FC-BW-3 Graphic LCD Display, Black on White, Transflective

Bulk discount available

Subtotal (1 unit)*

Kr.459 09 

(exc. VAT)

Kr.573 86 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 266 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 459,09
5 - 24Kr. 416,42
25 - 49Kr. 354,87
50 +Kr. 320,43

*price indicative

RS Stock No.:
712-6049
Mfr. Part No.:
128240D-FC-BW-3
Brand:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Display Type

Graphic

Resolution

240 x 128 Px

Viewing Area Dimensions

144 x 64mm

Viewing Area Width

144mm

Viewing Area Height

64mm

External Depth

9.5mm

Background Colour

White

Illumination Colour

Black

Backlight Type

LED

External Height

67.7mm

External Width

98.7mm

External Dimensions

98.7 x 67.7 x 9.5mm

Controller Type

T6963C

Display Matrix Technology

FSTN

Display Mode

Transflective

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

240 x 128 Pixel, Supertwist Back-lit


Range of 240x128 pixel displays.

1/128 duty cycle (128240A, 128240B)
1/144 duty cycle (128240D)


Monochrome Graphic LCD Displays

Related links