ILS ILH-ON04-DEBL-SC201, OSLON4 PowerStar Circular LED Array, 4 Blue LED
- RS Stock No.:
- 712-4721
- Mfr. Part No.:
- ILH-ON04-DEBL-SC201
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 712-4721
- Mfr. Part No.:
- ILH-ON04-DEBL-SC201
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Blue | |
| Typical Luminous Flux | 2240 mW | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | OSLON4 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Blue | ||
Typical Luminous Flux 2240 mW | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Series OSLON4 PowerStar | ||
- COO (Country of Origin):
- GB
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
