Schneider Electric New Unica Series LED Lamp
- RS Stock No.:
- 438-965
- Mfr. Part No.:
- NU9825AZ
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
Kr. 805,72
(exc. VAT)
Kr. 1 007,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 805,72 | Kr. 80,572 |
*price indicative
- RS Stock No.:
- 438-965
- Mfr. Part No.:
- NU9825AZ
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Number of LEDs | 1 | |
| Series | New Unica | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CEI 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Number of LEDs 1 | ||
Series New Unica | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CEI 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Replacement LED lamp designed for switches, operating at 250V AC with a power consumption of 0.15mA. Its white light module provides protection, meeting IEC 60669-1 standards, and offers high chemical resistance against various agents.
IK04 protection
IP20 protection
Related links
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric Unica Series LED Lamp
- Schneider Electric New Unica Series Push Button Switch Blue LED, IP20 250 V ac
- Schneider Electric New Unica Series Push Button Switch 22 mm Cutout IP20 250 V ac
- Schneider Electric PanelSeT Series LED Lamp
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm