Schneider Electric PanelSeT Series LED Lamp
- RS Stock No.:
- 276-1746
- Mfr. Part No.:
- NSYLAMLDU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 033,16
(exc. VAT)
Kr. 1 291,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 033,16 |
*price indicative
- RS Stock No.:
- 276-1746
- Mfr. Part No.:
- NSYLAMLDU
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Series | PanelSeT | |
| Length | 372mm | |
| Width | 40mm | |
| Height | 63mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -16°C | |
| Lifespan | 25000h | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL 8750, IEC 60598, UL 508 A, CSA C22.2 No 14-10, UL 94, EN 55015, UL 1598 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Series PanelSeT | ||
Length 372mm | ||
Width 40mm | ||
Height 63mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -16°C | ||
Lifespan 25000h | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL 8750, IEC 60598, UL 508 A, CSA C22.2 No 14-10, UL 94, EN 55015, UL 1598 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Multi fixing LED lamp with a USA socket is designed for use with a 120 V AC power supply. With a rated lamp wattage of 10 W, this LED lamp provides energy efficient lighting. The integral LED bulb base and type ensure a durable and long lasting lighting solution. The built in switch allows for convenient control. Producing a luminous flux of 950 lm with a color temperature of 4000 K. It boasts a service life of 25000 hours.
Mercury free
RoHS compliant
Toxic heavy metal free
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric Unica Series LED Lamp
- Schneider Electric New Unica Series LED Lamp
- Intelligent LED Solutions Genoa Series LED Grow Light, For Seeding Wide
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Biomass
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Flowering
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Seeding
- Intelligent Horticultural Solutions FLORENCE Series LED Grow Light, For Fruiting
- Intelligent LED Solutions Genoa Series LED Grow Light, For Flowering Wide