Schneider Electric Unica Series LED Lamp

Subtotal (1 unit)*

Kr. 77,11

(exc. VAT)

Kr. 96,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 77,11

*price indicative

RS Stock No.:
276-2251
Mfr. Part No.:
NU9823AM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

LED Lamp

Series

Unica

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

15°C

Standards/Approvals

IEC 60669-1

RoHS Status: Exempted

COO (Country of Origin):
ES
The Schneider Electric Replacement LED in white is designed for a voltage range of 12 to 24 V DC, making it suitable for a variety of application. The LED has a low current consumption of 0.15 mA, contributing to energy efficiency. The LED is designed for operation in an ambient air temperature range of 5 to 45 degree Celsius.

Mercury free

RoHS compliant

IP20 degree of protection

IK04 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy