Login / Register to access your benefits
Recently searched
    Better World

    SHOT 2700 lm 18 W LED Tube Light, T8, 4ft (1200mm)

    Subtotal (1 unit)*

    Kr.180 71 

    (exc. VAT)

    Kr.225 89 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 248 unit(s) ready to ship
    • Plus 120 unit(s) ready to ship from another location
    • Plus 25 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 180,71

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    222-2221
    Mfr. Part No.:
    LT12183H
    Brand:
    SHOT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SHOT

    Length Imperial

    4ft

    Length Metric

    1200mm

    Wattage

    18 W

    Lamp Size

    T8

    Lamp Base

    G13

    Fluorescent Equivalent Wattage

    36W

    Luminosity

    2700 lm

    Colour Reference

    840

    Colour Temperature

    4000K

    Colour Tone

    Cool White

    Voltage Rating

    220 V ac

    Better World Product

    Yes

    Better World Verification

    Energy Efficiency Rating D

    Life Hours

    50000h

    Related links