LEDVANCE 40998 2000 lm 18.3 W LED Tube Light, T8 (1500mm)

Subtotal (1 box of 10 units)*

Kr.875 96 

(exc. VAT)

Kr.1 094 95 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 875,96Kr. 87,596

*price indicative

RS Stock No.:
285-9958
Mfr. Part No.:
4099854038204
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Metric

1500mm

Wattage

18.3 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

2000 lm

Colour Rendering

80%

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Series

40998

COO (Country of Origin):
CN
The LEDVANCE economic LED tubes for electromagnetic control gear (CCG) offer numerous benefits including a glass tube design preventing bending, energy savings of up to 69% compared to T8 fluorescent lamps, quick and safe replacement without rewiring, instant-on light ideal for sensor technology, and high resistance to switching loads. These tubes are suitable for general illumination in various environments such as corridors, stairways, parking garages, warehouses, cooling and storage rooms, domestic applications, supermarkets, and department stores, operating within ambient temperatures ranging from -20 to +45°C.

LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Single and tandem operation on conventional control gear (≤0.9 m versions)
Tube made

Related links