Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00H50
- RS Stock No.:
- 178-5407
- Mfr. Part No.:
- XPGBWT-L1-R250-00H50
- Brand:
- Cree LED
Subtotal (1 reel of 250 units)**
Kr. 2 964,25
(exc. VAT)
Kr. 3 705,25
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit | Per Reel** |
---|---|---|
250 + | Kr. 11,857 | Kr. 2 964,25 |
**price indicative
- RS Stock No.:
- 178-5407
- Mfr. Part No.:
- XPGBWT-L1-R250-00H50
- Brand:
- Cree LED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree LED | |
LED Colours | White | |
Package Type | 3535 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.5 V | |
Radiant Flux | 5000mW | |
Number of Pins | 2 | |
Viewing Angle | 115 ° | |
Luminous Flux | 139 lm | |
Lens Shape | Round | |
Lens Colour | Clear | |
Series | XLamp XP-G2 | |
Colour Temperature | 6200K | |
Select all | ||
---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 139 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Series XLamp XP-G2 | ||
Colour Temperature 6200K | ||
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case...
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies