- RS Stock No.:
- 856-8472
- Mfr. Part No.:
- CLD4MA2DM24
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 856-8472
- Mfr. Part No.:
- CLD4MA2DM24
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Carlo Gavazzi CLD Series Conductive Level Sensor
μ-Processor based level controller provides accurate liquid control with a wide range of sensitivity. Suitable for use within various liquids such as sewage water, salt water & chemicals. Adjustments can be make by simply adjusting potentiometers
Adjustable sensitivity range of 250Ώ -500KΏ
Simple to install on DIN rails or with 11 pin circular plug
LED status indication for power on & off
SPDT 8A relay output
Simple to install on DIN rails or with 11 pin circular plug
LED status indication for power on & off
SPDT 8A relay output
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Mounting Style | DIN Rail Mount |
Probe Voltage | 5V ac |
Supply Voltage | 24 V ac/dc |
Overall Length | 35.5mm |
Overall Width | 81mm |
Overall Depth | 60.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |