Siemens SITRANS PROBE LU Series Ultrasonic Transmitter Probe Level Transmitter, 4-20mA Output, Threaded, PBT
- RS Stock No.:
- 237-5908
- Mfr. Part No.:
- 7ML5221-2BA11
- Brand:
- Siemens
1 In stock for same day dispatch
5 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 17 743,00
(exc. VAT)
Kr. 22 178,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 17 743,00 |
- RS Stock No.:
- 237-5908
- Mfr. Part No.:
- 7ML5221-2BA11
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Siemens SITRANS probe LU series is a 2-wire loop powered ultrasonic transmitter for level, volume and flow monitoring of liquids in open channels, storage vessels, and simple process vessels. It is ideal for level monitoring in the water and wastewater industry, chemical storage vessels, and small bulk hoppers applications.
Continuous level measurement up to 12 m range
Easy installation and simple start-up
Communication using HART or PROFIBUS PA
ETFE or PVDF transducers for chemical compatibility
Sonic intelligence signal processing
Easy installation and simple start-up
Communication using HART or PROFIBUS PA
ETFE or PVDF transducers for chemical compatibility
Sonic intelligence signal processing
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic Transmitter Probe |
Mounting Type | Threaded |
Switch Output | 4-20mA |
Body Material | PBT (Polybutylen-Terephthalat) |
Series | SITRANS PROBE LU |
Interface | HART |