Banner T30R-1515-LKUQ Barrel Level Radar T30R, M30 x 1.5 25 m 100mA PNP/NPN NO/NC 30V dc 30 V dc

Subtotal (1 unit)*

Kr. 12 055,59

(exc. VAT)

Kr. 15 069,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 055,59

*price indicative

RS Stock No.:
282-1235
Mfr. Part No.:
T30R-1515-LKUQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Level Radar

Thread Size

M30 x 1.5

Body Style

Barrel

IP Rating

IP67, IP69

Interface Type

IO-Link

Length

52.9mm

Terminal Type

Screw

Mount Type

Threaded

Width

40.6mm

Maximum Supply Voltage

30V dc

Housing Material

Plastic, Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Detection

25m

Maximum DC Voltage

30V dc

Maximum Operating Temperature

65°C

Standards/Approvals

UKCA, CE, U

Response Time

5ms

Switching Current

100mA

Series

T30R

Maximum Switching Frequency

123GHz

Output Type

PNP/NPN NO/NC

Depth

63.8mm

COO (Country of Origin):
US
The Banner Radar sensor is available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest and allow for a more precise measurements. Wide beam patterns provide coverage of larger areas and provide more robust detection of irregular surfaces and targets presented at steep angles. The T30R series sensor can see through steam, dust and debris build up on the sensor face.

No crosstalk

Robust and longer range

More precise and reliable

Easy setup and simple integration

IP67 and IP69K rated models available

Related links