Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
- RS Stock No.:
- 889-1227
- Mfr. Part No.:
- LU29-40
- Brand:
- Flowline
Discontinued product
- RS Stock No.:
- 889-1227
- Mfr. Part No.:
- LU29-40
- Brand:
- Flowline
Technical Reference
Legislation and Compliance
Product Details
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Note
The EchoSonic series is compatible Flowline's free WebCal software to make calibration effortless
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic Level Transmitter |
Mounting Type | Vertical |
Body Material | Polycarbonate |
Cable Length | 4.6m |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 24V |
Maximum Current | 20 mA |
Maximum Pressure | 30psi |
Gasket Material | Viton |
Series | EchoSonic |
Standards Met | CE, cFMus, RoHS Compliant |