Baumer for Use with Retroreflective Sensors, UL Listed, E315836Ecolab certified and FDAEHEDG-certified Standard
- RS Stock No.:
- 775-3032
- Mfr. Part No.:
- FTAR 014A000
- Brand:
- Baumer
Subtotal (1 unit)*
Kr. 46,90
(exc. VAT)
Kr. 58,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 28 September 2026
- Plus 23 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46,90 |
*price indicative
- RS Stock No.:
- 775-3032
- Mfr. Part No.:
- FTAR 014A000
- Brand:
- Baumer
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
| Brand | Baumer | |
| Product Type | Reflector | |
| For Use With | Retroreflective Sensors | |
| Width | 3.5mm | |
| Standards/Approvals | UL Listed, E315836Ecolab certified and FDAEHEDG-certified | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Reflector | ||
For Use With Retroreflective Sensors | ||
Width 3.5mm | ||
Standards/Approvals UL Listed, E315836Ecolab certified and FDAEHEDG-certified | ||
- COO (Country of Origin):
- DE
Retro-reflective Laser Sensor
Single lens optics
Polarising filter
Light/dark operate
Reverse polarity
Repeat accuracy <0.1mm at laser focus
Distance to laser focus 400mm
Class 1 Laser
Wave length 650nm
Response time <0.25ms
Dimensions 43mm (H) x 14.8mm (W) x 31mm (D)
Operating temperature -10 → +50 °C
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length