Subtotal (1 unit)*
Kr. 6 603,63
(exc. VAT)
Kr. 8 254,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 603,63 |
*price indicative
- RS Stock No.:
- 293-733
- Mfr. Part No.:
- LX9RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | LX | |
| Component Type | Receiver | |
| Safety Type | Not For Personnel Protection | |
| Standards/Approvals | IEC IP65, UL Environmental Rating: Type 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Scanning Distance | 75mm | |
| Maximum Scanning Distance | 2m | |
| Maximum Response Time | 15ms | |
| Length | 12mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series LX | ||
Component Type Receiver | ||
Safety Type Not For Personnel Protection | ||
Standards/Approvals IEC IP65, UL Environmental Rating: Type 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Scanning Distance 75mm | ||
Maximum Scanning Distance 2m | ||
Maximum Response Time 15ms | ||
Length 12mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- MX
The Banner Part-Sensing Light Curtain is an innovative solution designed to enhance operational efficiency by accurately detecting small or flat items at high speeds. This advanced sensing technology utilises a unique emitter and receiver system to generate a modulated web of light beams, ensuring reliable detection of objects as thin as a piece of paper.
Integrated visual indicators provide immediate feedback on operational status
The compact form factor allows for easy integration in tight spaces
Constructed with materials that meet industry standards for durability and reliability
Related links
- Banner LX Series Light Curtain Receiver
- Banner LX Series Light Curtain Receiver 9.5 mm Resolution
- Banner LX Series Light Curtain Emitter
- Telemecanique Sensors XU2S Series Light Curtain Receiver
- SICK C2MT Series Light Curtain Receiver, 24 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver, 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution