ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-014
- Mfr. Part No.:
- OY036S
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 20 680,76
(exc. VAT)
Kr. 25 850,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 20 680,76 |
*price indicative
- RS Stock No.:
- 597-014
- Mfr. Part No.:
- OY036S
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Safety Type | 2 | |
| Standards/Approvals | ISO 13849-1:2015 category 2, IEC 62061 SIL 1, IEC 61496-1, PL c | |
| Protective Height | 910mm | |
| Maximum Protective Width | 4m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 12m | |
| Length | 963mm | |
| Width | 30mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Safety Type 2 | ||
Standards/Approvals ISO 13849-1:2015 category 2, IEC 62061 SIL 1, IEC 61496-1, PL c | ||
Protective Height 910mm | ||
Maximum Protective Width 4m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 12m | ||
Length 963mm | ||
Width 30mm | ||
Terminal Type M12 | ||
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount