- RS Stock No.:
- 182-9576
- Mfr. Part No.:
- SLLP40-1120P88
- Brand:
- Banner
Available to back order for despatch 28.08.2024
Added
Price Each
Kr. 41 440,41
(exc. VAT)
Kr. 51 800,51
(inc. VAT)
Units | Per unit |
1 + | Kr. 41 440,41 |
- RS Stock No.:
- 182-9576
- Mfr. Part No.:
- SLLP40-1120P88
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Banner SLL series light curtain sender and receiver has 40mm beam resolution and supply voltage of 24 V dc.
EDM
Fault Out
Fault Reset
Fault Out
Fault Reset
Specifications
Attribute | Value |
---|---|
Series | SLL |
Beam Resolution | 40mm |
Component Type | Emitter, Receiver |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Protective Height | 1120mm |
Maximum Scanning Distance | 12m |
Maximum Response Time | 11.6 ms |
Supply Voltage | 24 V dc |
Height | 45mm |
Length | 1.123m |
Terminal Type | 8-Pin Quick Disconnect |
Dimensions | 1123 x 36 x 45 mm |
Width | 36mm |
Features | EDM, Fault Out and Amp, Fault Reset |
Application | Area |