Pilz PSEN sc Series Laser Scanner Subscriber, 5.5 m Max Range
- RS Stock No.:
- 265-7697
- Mfr. Part No.:
- 6D000021
- Brand:
- Pilz
Subtotal (1 unit)*
Kr. 52 855,03
(exc. VAT)
Kr. 66 068,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 52 855,03 |
*price indicative
- RS Stock No.:
- 265-7697
- Mfr. Part No.:
- 6D000021
- Brand:
- Pilz
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
| Brand | Pilz | |
| Product Type | Laser Scanner | |
| Series | PSEN sc | |
| Component Type | Subscriber | |
| Minimum Scanning Distance | 30mm | |
| Maximum Scanning Distance | 5.5m | |
| Safety Type | 2 | |
| Standards/Approvals | CE, EN 60068-2-6, EN ISO 61496-3, cULus | |
| Hazardous Area Certification | NO | |
| Peak Wavelength | 905nm | |
| Height | 152mm | |
| Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Laser Scanner | ||
Series PSEN sc | ||
Component Type Subscriber | ||
Minimum Scanning Distance 30mm | ||
Maximum Scanning Distance 5.5m | ||
Safety Type 2 | ||
Standards/Approvals CE, EN 60068-2-6, EN ISO 61496-3, cULus | ||
Hazardous Area Certification NO | ||
Peak Wavelength 905nm | ||
Height 152mm | ||
Width 102mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Pilz Light model has 30 mm, 40 mm, 50 mm, 70 mm or 150 mm detection capability, This light model has muting, override, EDM, restart application in accordance with EN ISO61496 3. Also having vertical applications, reference markers, measurement data output, rapid exchange by exchangeable memory block. This light model offers 5.5 m safety zone with maximum 2 safety zones parallel active, maximum 2 warning zones parallel active and maximum 10 configurable zone sets.
Optisch sensor principle
Number of Ethernet interfaces is one
CE cULus Listed and TÜV approvals
24 V DC supply voltage
95 percent humidity
Related links
- Pilz PSEN sc Series Laser Scanner Light, 5.5 m Max Range
- Pilz PSEN sc Series Laser Scanner Master, 5.5 m Max Range
- Pilz PSEN sc Series Laser Scanner Light, 3 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- Banner SX5 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range