Subtotal (1 unit)*
Kr. 25 725,71
(exc. VAT)
Kr. 32 157,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 725,71 |
*price indicative
- RS Stock No.:
- 597-061
- Mfr. Part No.:
- OY411S
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 777mm | |
| Width | 76mm | |
| Depth | 74mm | |
| Series | OY | |
| IP Rating | IP69K, IP65, IP67 | |
| Standards/Approvals | IEC 61496-1, ISO 13849-1:2015 category 2, IEC 62061 SIL 1, PL c, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 777mm | ||
Width 76mm | ||
Depth 74mm | ||
Series OY | ||
IP Rating IP69K, IP65, IP67 | ||
Standards/Approvals IEC 61496-1, ISO 13849-1:2015 category 2, IEC 62061 SIL 1, PL c, ECOLAB | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grid offers a high protection rating suitable for the demanding conditions of the food and beverage industry, features resistance to steam and high-pressure cleaning due to its protective tube, and complies with type 2 safety requirements in accordance with IEC 61496.
Reliable protection of hazardous areas and gates
Wide range selectable on the unit
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount