Subtotal (1 unit)*
Kr. 17 847,71
(exc. VAT)
Kr. 22 309,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 847,71 |
*price indicative
- RS Stock No.:
- 597-067
- Mfr. Part No.:
- OY5103
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Beam Separation | 10mm | |
| Light Source | Infrared Light | |
| Length | 663mm | |
| Width | 30mm | |
| Depth | 28mm | |
| Series | OY | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 61000-4-4, EMC EN 61000-4-2, EN 60068-2-27, EN 60068-2-6, EN 61000-4-6, EN 61000-4-3, EN 55011 Class A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Beam Separation 10mm | ||
Light Source Infrared Light | ||
Length 663mm | ||
Width 30mm | ||
Depth 28mm | ||
Series OY | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 61000-4-4, EMC EN 61000-4-2, EN 60068-2-27, EN 60068-2-6, EN 61000-4-6, EN 61000-4-3, EN 55011 Class A | ||
- COO (Country of Origin):
- IT
The ifm electronic Measuring Light Grid enables straightforward object dimensioning in intralogistics applications without the need for complex programming, using selective beam evaluation to accurately determine object dimensions or the distances between them.
High resolution for precise object detection
Ease of integration due to a standardized IO-Link interface
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK RE15 Series Actuator for Use with RE15-Sxxx