Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate

Subtotal (1 unit)*

Kr. 212,78

(exc. VAT)

Kr. 265,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 212,78

*price indicative

RS Stock No.:
664-425
Mfr. Part No.:
5TG2583-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

3

Product Type

Faceplate & Mounting Plate

Colour

White

Material

Thermoplastic

Width

80 mm

Finish

White

Height

222mm

Standards/Approvals

RoHS complaint

COO (Country of Origin):
ES
The Siemens Delta line electrical white frame 3-fold is horizontally oriented with dimensions of 222x80 mm and includes a labeling field. It is made of thermoplastic material has a shiny appearance similar to RAL 1013 and a protection class of IP20.

Fastening method is terminal mounting

Mounting position is horizontal

Material of cover frame is plastic