Berker Anthracite Rocker, 1 Gang, Integro

Subtotal (1 unit)*

Kr. 207,15

(exc. VAT)

Kr. 258,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 207,15

*price indicative

RS Stock No.:
349-799
Distrelec Article No.:
302-57-267
Mfr. Part No.:
937522505
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Rocker

Current Rating

16A

Colour

Anthracite

Mount Type

Flush

Material

Plastic

Terminal Type

Screw

Series

Integro

Voltage

250V

Standards/Approvals

RoHS RoHS, REACH

COO (Country of Origin):
DE
The Berker Switch with lamp 250V in anthracite matte finish is designed for Integro Flow and Pure systems. This 2-pole control switch features an illuminated red lens and a glow lamp with 0.9mA. It includes a pressure "0" function and supports 16A at 250VAC. The screw connection ensures secure wiring. Dimensions are 55.5mm x 55.5mm.

Paint Anthracite

Material Plastic

Product type Switch

Variant 250V

Installation depth 15.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy