Berker Anthracite Rocker, 2 Gang, Integro

Subtotal (1 unit)*

Kr. 116,46

(exc. VAT)

Kr. 145,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 116,46

*price indicative

RS Stock No.:
440-497
Distrelec Article No.:
302-57-242
Mfr. Part No.:
936552505
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Rocker Switch

Number of Gangs

2

Switch Type

Rocker

Current Rating

16A

Colour

Anthracite

Terminal Type

Screw

Material

Plastic

Series

Integro

Voltage

250V

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
DE
The Berker Switch Kron in anthracite matt for the Integro Flow/Pure system is designed for controlling two different power consumers from a single switch. It has a common input terminal with a rating of 16A at 250VAC. The dimensions are 55.5 mm x 55.5 mm, and it features a screw connection for the connecting cable.

Paint Anthracite

Material Plastic

Installation depth 15.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy