Berker Brown Rocker, 2 Gang, Integro

Subtotal (1 unit)*

Kr. 153,75

(exc. VAT)

Kr. 192,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 153,75

*price indicative

RS Stock No.:
440-496
Distrelec Article No.:
302-57-241
Mfr. Part No.:
936552501
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Rocker Switch

Number of Gangs

2

Switch Type

Rocker

Current Rating

16A

Colour

Brown

Material

Plastic

Terminal Type

Screw

Series

Integro

Voltage

250V

Standards/Approvals

RoHS RoHS REACH

COO (Country of Origin):
DE
The Berker Switch Kron in brown matt for the Integro Flow/Pure system is designed for controlling two different power consumers from a single switch. It has a common input terminal with a rating of 16A at 250VAC. The dimensions are 55.5 mm x 55.5 mm, and it features a screw connection for the connecting cable.

Paint Brown

Surface protection Untreated

Material Plastic

Product type Switch

Variant 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy