Bosch Rexroth Guide Block R165121320 R16 Series, 28.6 kN Dynamic Load

Subtotal (1 unit)*

Kr. 2 194,91

(exc. VAT)

Kr. 2 743,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 194,91

*price indicative

RS Stock No.:
246-9274
Mfr. Part No.:
R165121320
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Guide Block

Series

R16

Carriage Length

86.2mm

Carriage Width

36mm

Dynamic Load Rating

28.6kN

Static Load Rating

35.9kN

Carriage Material

Carbon Steel

Acceptable Rail Width

70mm

Carriage Type

Ball

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FNS design with flange width, normal length, standard height.

Size 25

Accuracy class high

High torque capacity

Overall length of the runner block 86,2 mm

Preload class C1 low preload

Limitless interchangeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy