ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.

Subtotal (1 box of 10 units)*

Kr. 3 512,54

(exc. VAT)

Kr. 4 390,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 3 512,54Kr. 351,254

*price indicative

RS Stock No.:
259-6121
Mfr. Part No.:
1SCA022423R1770
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Shaft Diameter

12mm

Product Type

Supported Shaft

Length

45mm

Sub Type

Shaft

Standards/Approvals

RoHS EU 2011/65/EU, CE

COO (Country of Origin):
FI

1SCA022423R1770


The ABB OXP12X465-45 shaft is used for pistol handle. It measures 12 mm diameter and 280 mm length.

It has 12 x 12 x 465 mm dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy