Toshiba TC74VHC03FT(EL,K) 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 891-2787
- Mfr. Part No.:
- TC74VHC03FT(EL,K)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-2787
- Mfr. Part No.:
- TC74VHC03FT(EL,K)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.5µA | |
| Height | 1.9mm | |
| Width | 5.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.3mm | |
| Output Type | Open Drain | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 10.3 x 5.3 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.5µA | ||
Height 1.9mm | ||
Width 5.3mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.3mm | ||
Output Type Open Drain | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 10.3 x 5.3 x 1.9mm | ||
- COO (Country of Origin):
- JP
TC74VHC Family Logic Gates, Toshiba
74VHC Family