Banner WLC60 LED Machine Light, 30V dc, IP69K, IP68, IP68G, IP67, 640 mm, 640 mm
- RS Stock No.:
- 293-232
- Mfr. Part No.:
- WLC60XW640AQ
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 8 794,50
(exc. VAT)
Kr. 10 993,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 794,50 |
*price indicative
- RS Stock No.:
- 293-232
- Mfr. Part No.:
- WLC60XW640AQ
- Brand:
- Banner
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
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLC60 | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP69K, IP68, IP68G, IP67 | |
| Length | 640mm | |
| Cable Length | 640mm | |
| Lifespan | 60000h | |
| Width | 60.9mm | |
| Standards/Approvals | JIS C IP68G, IEC IP67, IP69K per DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLC60 | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP69K, IP68, IP68G, IP67 | ||
Length 640mm | ||
Cable Length 640mm | ||
Lifespan 60000h | ||
Width 60.9mm | ||
Standards/Approvals JIS C IP68G, IEC IP67, IP69K per DIN 40050-9 | ||
- COO (Country of Origin):
- MX
The Banner Heavy Duty LED Light is expertly designed to deliver superior performance in the most demanding environments. This robust lighting solution combines cutting-edge LED technology with exceptional build quality, ensuring reliable illumination for various applications, including industrial settings. Its innovative mechanical design safeguards against liquid ingress, while energy-efficient dimming capabilities allow for adjustable lumen levels tailored to specific needs.
Flexible input voltage range allows compatibility with various power systems
Integral quick disconnect connector provides easy setup and maintenance
Multiple intensity settings offer adaptability for diverse tasks
Related links
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm