Banner WLC90 LED Machine Light, 30V dc, IP67, IP68, IP68G, IP69K, 2 m, 90 mm
- RS Stock No.:
- 293-235
- Mfr. Part No.:
- WLC90WGL30Q
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 4 604,60
(exc. VAT)
Kr. 5 755,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 604,60 |
*price indicative
- RS Stock No.:
- 293-235
- Mfr. Part No.:
- WLC90WGL30Q
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLC90 | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | White | |
| IP Rating | IP67, IP68, IP68G, IP69K | |
| Length | 90mm | |
| Cable Length | 2m | |
| Width | 110mm | |
| Standards/Approvals | IEC 62471 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLC90 | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour White | ||
IP Rating IP67, IP68, IP68G, IP69K | ||
Length 90mm | ||
Cable Length 2m | ||
Width 110mm | ||
Standards/Approvals IEC 62471 | ||
- COO (Country of Origin):
- MX
The Banner LED light is expertly crafted to excel in the most challenging environments, offering unparalleled durability and performance. Designed to withstand harsh conditions, it boasts impressive resistance to water, oil, and various chemicals, making it ideal for use in food processing and machining facilities. Its compact design coupled with high brightness ensures optimal visibility where it's needed most.
Integrated protection against reverse polarity
Constructed with durable materials for enhanced longevity
Vibration and shock resistance according to military standards
Related links
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm
- Banner WLC90 LED Machine Light IP67 IP68 2 m, 91 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP67 50 mm