Banner WLC LED Machine Light, 30V dc, IP68G, IP68, IP69K, IP67, 640 mm, 600 mm
- RS Stock No.:
- 293-234
- Mfr. Part No.:
- WLC60XW640GAQ
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 9 724,00
(exc. VAT)
Kr. 12 155,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 724,00 |
*price indicative
- RS Stock No.:
- 293-234
- Mfr. Part No.:
- WLC60XW640GAQ
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLC | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 30V dc | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP68G, IP68, IP69K, IP67 | |
| Cable Length | 640mm | |
| Length | 600mm | |
| Lifespan | 60000h | |
| Width | 60.9mm | |
| Standards/Approvals | CE, cUL us LISTED | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLC | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 30V dc | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP68G, IP68, IP69K, IP67 | ||
Cable Length 640mm | ||
Length 600mm | ||
Lifespan 60000h | ||
Width 60.9mm | ||
Standards/Approvals CE, cUL us LISTED | ||
- COO (Country of Origin):
- MX
The Banner LED light is designed to excel in challenging environments, delivering exceptional performance and durability. With a robust mechanical structure that protects against liquids and a cutting-edge LED technology that ensures superior brightness, this lighting solution is perfect for industrial applications.
Manufactured to meet stringent IEC and JIS environmental ratings
Compatible with Class 2 or SELV power supplies ensuring safety
Supports easy integration into existing lighting configurations
Related links
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm
- Banner WLC90 LED Machine Light IP67 IP68 2 m, 91 mm
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
- Banner LED Machine Light IP69K 2 m, 50 mm