RS PRO 10 t Hydraulic Press with Manual Pump
- RS Stock No.:
- 302-659
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 14 629,36
(exc. VAT)
Kr. 18 286,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 629,36 |
*price indicative
- RS Stock No.:
- 302-659
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Machine Press | |
| Sub Type | Hydraulic Press with Manual Pump | |
| Output Pressure | 10t | |
| Press Height | 1.21m | |
| Maximum Work Height | 370mm | |
| Width | 895mm | |
| Length | 1.27m | |
| Standards/Approvals | RoHS, CE, Machinery Directive 2006/42/EC, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Press | ||
Sub Type Hydraulic Press with Manual Pump | ||
Output Pressure 10t | ||
Press Height 1.21m | ||
Maximum Work Height 370mm | ||
Width 895mm | ||
Length 1.27m | ||
Standards/Approvals RoHS, CE, Machinery Directive 2006/42/EC, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857 | ||
- COO (Country of Origin):
- IT
RS PRO Workbench Hydraulic Press, Manual Pump, Two-Speed, 10 Tons
The RS PRO Hydraulic Press is engineered for straightening medium-sized pieces and adjusting mechanical components with precision. Ideal for pressing single, compact, and brittle metal pieces, it features a two-speed manual pump for fast action and precise control.
Features and Benefits
Compact and sturdy structure: Fully made of welded steel for durability and reliability
Shafts made of specially treated and Chromium-plated steel: Ensures longevity and resistance to wear
Spring made of steel inside the cylinder: Provides a rapid return of the shaft for efficient operation
Two-speed manual pump: Offers fast approach and precise control during operation
Knob on the pump: Allows easy control of both speeds for user convenience
Maximum versatility: Height adjustable table to accommodate various workpieces
Supplied with a pin extracting plate and a pair of V-blocks: Enhances functionality and versatility
Applications
Automotive repair
Metalworking
Manufacturing
Maintenance workshops
Additional Information
Supplied with a pin extracting plate and a pair of V-blocks for enhanced operational capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.